Technical Document
Specifications
Brand
DewaltMultitool Type
Multi Cutter
Type
Supplied without battery and charger
Corded/Cordless
Cordless
Model Number
DCS355N 18V XR Li-Ion
Speed
20000rpm
Voltage Rating
18V
Wattage
300W
Country of Origin
China
Product details
18V XR Oscillating Multi-Cutter (DCS355N)
DeWALT DCS355N brushless oscillating multi-tool delivers up to 57% more run time over brushed motor tools. Offering a quick change accessory system, blades and attachments can be changed without the use of any tools.
The dual grip variable speed trigger provides ultimate speed and safe application control. A depth control straight cut guide increases cutting accuracy during detailed work plus the handy universal accessory adapter allows the trade to use with most oscillating tool accessory brands.
Features and Benefits
Quick-Change Accessory System that allows blades and attachments to be changed quickly without the use of tools
Dual-Grip Variable Speed Trigger
Bright LED light
Depth control straight cut guide increases cutting accuracy for detailed work
Dust Extraction adapter supports use with DeWALT dust extraction vacuums
Universal Accessory adapter for use with most oscillating tool accessory brands
Supplied with
Supplied with a 29 piece accessory kit
AED 1,400.02
AED 1,400.02 Each (ex VAT)
AED 1,470.02
AED 1,470.02 Each (inc. VAT)
1
AED 1,400.02
AED 1,400.02 Each (ex VAT)
AED 1,470.02
AED 1,470.02 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
DewaltMultitool Type
Multi Cutter
Type
Supplied without battery and charger
Corded/Cordless
Cordless
Model Number
DCS355N 18V XR Li-Ion
Speed
20000rpm
Voltage Rating
18V
Wattage
300W
Country of Origin
China
Product details
18V XR Oscillating Multi-Cutter (DCS355N)
DeWALT DCS355N brushless oscillating multi-tool delivers up to 57% more run time over brushed motor tools. Offering a quick change accessory system, blades and attachments can be changed without the use of any tools.
The dual grip variable speed trigger provides ultimate speed and safe application control. A depth control straight cut guide increases cutting accuracy during detailed work plus the handy universal accessory adapter allows the trade to use with most oscillating tool accessory brands.
Features and Benefits
Quick-Change Accessory System that allows blades and attachments to be changed quickly without the use of tools
Dual-Grip Variable Speed Trigger
Bright LED light
Depth control straight cut guide increases cutting accuracy for detailed work
Dust Extraction adapter supports use with DeWALT dust extraction vacuums
Universal Accessory adapter for use with most oscillating tool accessory brands
Supplied with
Supplied with a 29 piece accessory kit