Technical Document
Specifications
Brand
DewaltSaw Type
Reciprocating Saw
Corded/Cordless
Cordless
Maximum Speed
2800rpm
Model Number
DCS369N
Voltage Rating
18V
Series
DCS
Battery Type
Body Only
Stroke Length
16mm
Country of Origin
China
AED 1,364.26
AED 1,364.26 Each (ex VAT)
AED 1,432.47
AED 1,432.47 Each (inc. VAT)
1
AED 1,364.26
AED 1,364.26 Each (ex VAT)
AED 1,432.47
AED 1,432.47 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DewaltSaw Type
Reciprocating Saw
Corded/Cordless
Cordless
Maximum Speed
2800rpm
Model Number
DCS369N
Voltage Rating
18V
Series
DCS
Battery Type
Body Only
Stroke Length
16mm
Country of Origin
China