Technical Document
Specifications
Brand
DewaltDisc Size
76mm
Grinder Type
Angle Grinder
Speed
20000rpm
Corded/Cordless
Cordless
Voltage Rating
18V
Brushed/Brushless Motor
Brushless
Number of Batteries
2
Plug Type
Type C - Euro Plug
Model Number
DCS438E2T-QW 18V XR
Country of Origin
Mexico
Stock information temporarily unavailable.
AED 2,252.88
AED 2,252.88 Each (ex VAT)
AED 2,365.52
AED 2,365.52 Each (inc. VAT)
DeWALT DCS438E2T-QW 18V XR 76mm Cordless Angle Grinder, Euro Plug
1
AED 2,252.88
AED 2,252.88 Each (ex VAT)
AED 2,365.52
AED 2,365.52 Each (inc. VAT)
DeWALT DCS438E2T-QW 18V XR 76mm Cordless Angle Grinder, Euro Plug
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DewaltDisc Size
76mm
Grinder Type
Angle Grinder
Speed
20000rpm
Corded/Cordless
Cordless
Voltage Rating
18V
Brushed/Brushless Motor
Brushless
Number of Batteries
2
Plug Type
Type C - Euro Plug
Model Number
DCS438E2T-QW 18V XR
Country of Origin
Mexico