Technical Document
Specifications
Brand
DewaltDisc Size
76mm
Grinder Type
Angle Grinder
Speed
20000rpm
Voltage Rating
18V
Corded/Cordless
Cordless
Brushed/Brushless Motor
Brushless
Model Number
DCS438N-XJ 18V XR
Country of Origin
Mexico
Stock information temporarily unavailable.
AED 1,130.54
AED 1,130.54 Each (ex VAT)
AED 1,187.07
AED 1,187.07 Each (inc. VAT)
DeWALT DCS438N-XJ 18V XR 76mm Cordless Angle Grinder
1
AED 1,130.54
AED 1,130.54 Each (ex VAT)
AED 1,187.07
AED 1,187.07 Each (inc. VAT)
DeWALT DCS438N-XJ 18V XR 76mm Cordless Angle Grinder
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DewaltDisc Size
76mm
Grinder Type
Angle Grinder
Speed
20000rpm
Voltage Rating
18V
Corded/Cordless
Cordless
Brushed/Brushless Motor
Brushless
Model Number
DCS438N-XJ 18V XR
Country of Origin
Mexico