Technical Document
Specifications
Brand
DewaltSaw Type
Circular Saw
Corded/Cordless
Cordless
Brushed/Brushless Motor
Brushless
Arbor Diameter
20mm
Blade Diameter
190mm
Model Number
DCS573H2T-QW
Plug Type
Type C - Euro Plug
Voltage Rating
18V
Series
DCS573H
Country of Origin
China
Stock information temporarily unavailable.
AED 3,734.38
AED 3,734.38 Each (ex VAT)
AED 3,921.10
AED 3,921.10 Each (inc. VAT)
DeWALT DCS573H DCS573H2T-QW 190mm Cordless Circular Saw, 18V, Type C - Euro Plug
1
AED 3,734.38
AED 3,734.38 Each (ex VAT)
AED 3,921.10
AED 3,921.10 Each (inc. VAT)
DeWALT DCS573H DCS573H2T-QW 190mm Cordless Circular Saw, 18V, Type C - Euro Plug
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DewaltSaw Type
Circular Saw
Corded/Cordless
Cordless
Brushed/Brushless Motor
Brushless
Arbor Diameter
20mm
Blade Diameter
190mm
Model Number
DCS573H2T-QW
Plug Type
Type C - Euro Plug
Voltage Rating
18V
Series
DCS573H
Country of Origin
China