Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

DeWALT DCS573 DCS573NT-XJ 190mm Cordless Hand-Held Circular Saw, 18V

RS Stock No.: 216-3627Brand: DeWALTManufacturers Part No.: DCS573NT-XJ
brand-logo
View all in Electric Saws

Technical Document

Specifications

Brand

Dewalt

Saw Type

Hand-Held Circular Saw

Corded/Cordless

Cordless

Arbor Diameter

30mm

Blade Diameter

190mm

Cutting Depth

67 / 51 mm

Maximum Speed

5500rpm

Model Number

DCS573NT-XJ

Voltage Rating

18V

Series

DCS573

Weight

3.7kg

Battery Type

Body Only

Country of Origin

China

Stock information temporarily unavailable.

AED 1,966.06

AED 1,966.06 Each (ex VAT)

AED 2,064.36

AED 2,064.36 Each (inc. VAT)

DeWALT DCS573 DCS573NT-XJ 190mm Cordless Hand-Held Circular Saw, 18V

AED 1,966.06

AED 1,966.06 Each (ex VAT)

AED 2,064.36

AED 2,064.36 Each (inc. VAT)

DeWALT DCS573 DCS573NT-XJ 190mm Cordless Hand-Held Circular Saw, 18V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Saw Type

Hand-Held Circular Saw

Corded/Cordless

Cordless

Arbor Diameter

30mm

Blade Diameter

190mm

Cutting Depth

67 / 51 mm

Maximum Speed

5500rpm

Model Number

DCS573NT-XJ

Voltage Rating

18V

Series

DCS573

Weight

3.7kg

Battery Type

Body Only

Country of Origin

China