DeWALT XR FLEXVOLT DCS577N-XJ 190mm Cordless Circular Saw, 54V

RS Stock No.: 173-377Brand: DeWALTManufacturers Part No.: DCS577N-XJ
brand-logo
View all in Electric Saws

Technical Document

Specifications

Brand

Dewalt

Saw Type

Circular Saw

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Blade Diameter

190mm

Cutting Depth

65 mm

Model Number

DCS577N-XJ

Voltage Rating

54V

Series

XR FLEXVOLT

Country of Origin

China

Stock information temporarily unavailable.

AED 2,681.23

AED 2,681.23 Each (ex VAT)

AED 2,815.29

AED 2,815.29 Each (inc. VAT)

DeWALT XR FLEXVOLT DCS577N-XJ 190mm Cordless Circular Saw, 54V

AED 2,681.23

AED 2,681.23 Each (ex VAT)

AED 2,815.29

AED 2,815.29 Each (inc. VAT)

DeWALT XR FLEXVOLT DCS577N-XJ 190mm Cordless Circular Saw, 54V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Saw Type

Circular Saw

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Blade Diameter

190mm

Cutting Depth

65 mm

Model Number

DCS577N-XJ

Voltage Rating

54V

Series

XR FLEXVOLT

Country of Origin

China