Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

DeWALT DCS691X DCS691X2-QW 230mm Cordless Cut Off Saw, 54V

RS Stock No.: 441-018Brand: DeWALTManufacturers Part No.: DCS691X2-QW
brand-logo
View all in Electric Saws

Technical Document

Specifications

Brand

Dewalt

Saw Type

Cut Off Saw

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Blade Diameter

230mm

Model Number

DCS691X2-QW

Voltage Rating

54V

Series

DCS691X

Country of Origin

China

Stock information temporarily unavailable.

AED 6,754.18

AED 6,754.18 Each (ex VAT)

AED 7,091.89

AED 7,091.89 Each (inc. VAT)

DeWALT DCS691X DCS691X2-QW 230mm Cordless Cut Off Saw, 54V

AED 6,754.18

AED 6,754.18 Each (ex VAT)

AED 7,091.89

AED 7,091.89 Each (inc. VAT)

DeWALT DCS691X DCS691X2-QW 230mm Cordless Cut Off Saw, 54V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Saw Type

Cut Off Saw

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Blade Diameter

230mm

Model Number

DCS691X2-QW

Voltage Rating

54V

Series

DCS691X

Country of Origin

China