Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

DeWALT DCV100 18V Cordless Leaf Blower

RS Stock No.: 113-8600Brand: DeWALTManufacturers Part No.: DCV100-XJ
brand-logo
View all in Leaf Blowers

Technical Document

Specifications

Brand

Dewalt

Voltage Rating

18V

Model Number

DCV100

Corded/Cordless

Cordless

Battery Type

Body Only

Airflow

2.8m³/min

Weight

1.3kg

Country of Origin

China

Product details

Dewalt 18 V XR Compact Blower

Dewalt XR compact blower is a compact 18 V blower which is equally at home on the jobsite or garden. Designed to clear worksites, debris and leaves making life easier.

Features and Benefits

Compact and lightweight
Variable speed slider switch with variable speed trigger for improved control
265 W motor with a 18000 rpm fan speed
Lock-on/off switch

Specification:

Weight: 1.8 kg
Airflow Volume: 168m³/hr
Airflow Speed: 179 mph
Sound Level: 85 dB
Vibration Level: 1.5 m/s²
3-Speed Switch & Variable Trigger
Reversible Transmission

Compatibility

DeWalt XR slide pack batteries

Supplied with

Round nozzle
Nozzle extension
Inflator/deflator attachment

Cordless Blowers

Stock information temporarily unavailable.

AED 678.31

AED 678.31 Each (ex VAT)

AED 712.23

AED 712.23 Each (inc. VAT)

DeWALT DCV100 18V Cordless Leaf Blower

AED 678.31

AED 678.31 Each (ex VAT)

AED 712.23

AED 712.23 Each (inc. VAT)

DeWALT DCV100 18V Cordless Leaf Blower
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Voltage Rating

18V

Model Number

DCV100

Corded/Cordless

Cordless

Battery Type

Body Only

Airflow

2.8m³/min

Weight

1.3kg

Country of Origin

China

Product details

Dewalt 18 V XR Compact Blower

Dewalt XR compact blower is a compact 18 V blower which is equally at home on the jobsite or garden. Designed to clear worksites, debris and leaves making life easier.

Features and Benefits

Compact and lightweight
Variable speed slider switch with variable speed trigger for improved control
265 W motor with a 18000 rpm fan speed
Lock-on/off switch

Specification:

Weight: 1.8 kg
Airflow Volume: 168m³/hr
Airflow Speed: 179 mph
Sound Level: 85 dB
Vibration Level: 1.5 m/s²
3-Speed Switch & Variable Trigger
Reversible Transmission

Compatibility

DeWalt XR slide pack batteries

Supplied with

Round nozzle
Nozzle extension
Inflator/deflator attachment

Cordless Blowers