DeWALT DCW210 125mm Cordless Orbital Sander, Cordless

RS Stock No.: 274-3061Brand: DeWALTManufacturers Part No.: DCW210NT-XJ
brand-logo
View all in Sanders

Technical Document

Specifications

Brand

Dewalt

Sander Type

Orbital Sander

Orbit Size

2.6mm

Pad Size

125mm

Corded/Cordless

Cordless

Pad Grip Method

Hook and Loop

Brushed/Brushless Motor

Brushless

Voltage Rating

18V

Plug Type

Cordless

Model Number

DCW210

Country of Origin

Mexico

Stock information temporarily unavailable.

AED 1,068.16

AED 1,068.16 Each (ex VAT)

AED 1,121.57

AED 1,121.57 Each (inc. VAT)

DeWALT DCW210 125mm Cordless Orbital Sander, Cordless

AED 1,068.16

AED 1,068.16 Each (ex VAT)

AED 1,121.57

AED 1,121.57 Each (inc. VAT)

DeWALT DCW210 125mm Cordless Orbital Sander, Cordless
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Sander Type

Orbital Sander

Orbit Size

2.6mm

Pad Size

125mm

Corded/Cordless

Cordless

Pad Grip Method

Hook and Loop

Brushed/Brushless Motor

Brushless

Voltage Rating

18V

Plug Type

Cordless

Model Number

DCW210

Country of Origin

Mexico