DeWALT DCW604NT-XJ Cordless Router Drill, 18V

RS Stock No.: 173-371Brand: DeWALTManufacturers Part No.: DCW604NT-XJ
brand-logo
View all in Router Drills

Technical Document

Specifications

Brand

Dewalt

Type

Router

Cutting Speed

16000 → 25500rpm

Corded/Cordless

Cordless

Wattage

930W

Voltage Rating

18V

Chuck Size

8mm

Model Number

DCW604NT-XJ

Country of Origin

Mexico

AED 2,957.96

AED 2,957.96 Each (ex VAT)

AED 3,105.86

AED 3,105.86 Each (inc. VAT)

DeWALT DCW604NT-XJ Cordless Router Drill, 18V

AED 2,957.96

AED 2,957.96 Each (ex VAT)

AED 3,105.86

AED 3,105.86 Each (inc. VAT)

DeWALT DCW604NT-XJ Cordless Router Drill, 18V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Dewalt

Type

Router

Cutting Speed

16000 → 25500rpm

Corded/Cordless

Cordless

Wattage

930W

Voltage Rating

18V

Chuck Size

8mm

Model Number

DCW604NT-XJ

Country of Origin

Mexico