Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

DeWALT DCW620H2-QW Cordless Router Drill, 18V, Cordless

RS Stock No.: 352-031Brand: DeWALTManufacturers Part No.: DCW620NT-XJ
brand-logo
View all in Router Drills

Technical Document

Specifications

Brand

Dewalt

Type

Router

Cutting Speed

11000 → 23000rpm

Corded/Cordless

Cordless

Voltage Rating

18V

Chuck Size

8 → 12mm

Plug Type

Cordless

Model Number

DCW620H2-QW

Country of Origin

China

Stock information temporarily unavailable.

AED 3,280.83

AED 3,280.83 Each (ex VAT)

AED 3,444.87

AED 3,444.87 Each (inc. VAT)

DeWALT DCW620H2-QW Cordless Router Drill, 18V, Cordless

AED 3,280.83

AED 3,280.83 Each (ex VAT)

AED 3,444.87

AED 3,444.87 Each (inc. VAT)

DeWALT DCW620H2-QW Cordless Router Drill, 18V, Cordless
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Type

Router

Cutting Speed

11000 → 23000rpm

Corded/Cordless

Cordless

Voltage Rating

18V

Chuck Size

8 → 12mm

Plug Type

Cordless

Model Number

DCW620H2-QW

Country of Origin

China