Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

DeWALT Steel Metal Clip, 16mm Max. Bundle

RS Stock No.: 215-562Brand: DeWALTManufacturers Part No.: DDF6710016
brand-logo
View all in Cable Clips & Clamps

Technical Document

Specifications

Brand

Dewalt

Cable Clip/Clamp Style

Clip

Maximum Bundle Diameter

16mm

Affixing Method

Snap On

Material

Metal

Colour

Steel

Country of Origin

China

Stock information temporarily unavailable.

AED 339.57

AED 339.57 1 Pack of 100 (ex VAT)

AED 356.55

AED 356.55 1 Pack of 100 (inc. VAT)

DeWALT Steel Metal Clip, 16mm Max. Bundle

AED 339.57

AED 339.57 1 Pack of 100 (ex VAT)

AED 356.55

AED 356.55 1 Pack of 100 (inc. VAT)

DeWALT Steel Metal Clip, 16mm Max. Bundle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Cable Clip/Clamp Style

Clip

Maximum Bundle Diameter

16mm

Affixing Method

Snap On

Material

Metal

Colour

Steel

Country of Origin

China