Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dewalt Nylon Wall Plug 50mm, 10mm Fixing Hole

RS Stock No.: 137-2062Brand: DeWALTManufacturers Part No.: DFM344020P
brand-logo
View all in Masonry Bolts & Anchors

Technical Document

Specifications

Brand

Dewalt

Type

Wall Plug

Length

50mm

Fixing Hole Diameter

10mm

Material

Nylon

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Dewalt Nylon Wall Plug 50mm, 10mm Fixing Hole

P.O.A.

Dewalt Nylon Wall Plug 50mm, 10mm Fixing Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Dewalt

Type

Wall Plug

Length

50mm

Fixing Hole Diameter

10mm

Material

Nylon

You may be interested in