DeWALT Black Neoprene, Spandex General Purpose Work Gloves, Size 9, Neoprene, Synthetic Leather Coating

RS Stock No.: 728-6967Brand: DeWALTManufacturers Part No.: DPG24L
brand-logo
View all in Work Gloves

Technical Document

Specifications

Brand

Dewalt

Glove Size

9

Primary Glove Application

General Purpose

Glove Material

Neoprene, Spandex

Main Colour of Glove

Black

Number of Gloves

1Pair

Glove Coating

Neoprene, Synthetic Leather

EN388 Abrasion

4

EN388 Cut - Coup Test

1

EN388 Tear

4

EN388 Puncture

1

EN374 Chemical

No

EN407 Thermal

No

EN511 Cold

No

Stock information temporarily unavailable.

AED 133.19

AED 133.19 1 Pair (ex VAT)

AED 139.85

AED 139.85 1 Pair (inc. VAT)

DeWALT Black Neoprene, Spandex General Purpose Work Gloves, Size 9, Neoprene, Synthetic Leather Coating

AED 133.19

AED 133.19 1 Pair (ex VAT)

AED 139.85

AED 139.85 1 Pair (inc. VAT)

DeWALT Black Neoprene, Spandex General Purpose Work Gloves, Size 9, Neoprene, Synthetic Leather Coating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Glove Size

9

Primary Glove Application

General Purpose

Glove Material

Neoprene, Spandex

Main Colour of Glove

Black

Number of Gloves

1Pair

Glove Coating

Neoprene, Synthetic Leather

EN388 Abrasion

4

EN388 Cut - Coup Test

1

EN388 Tear

4

EN388 Puncture

1

EN374 Chemical

No

EN407 Thermal

No

EN511 Cold

No