Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

DeWALT REINFORCER UV Safety Glasses, Multicolour Polycarbonate Lens

RS Stock No.: 518-6165Brand: DeWALTManufacturers Part No.: DPG58-6D EU
brand-logo
View all in Safety Glasses

Technical Document

Specifications

Brand

Dewalt

Lens Colour

Multicolour

UV Protection

Yes

Style Type

Spectacles

Scratch Resistant

Yes

EN166 Eye Protection

F

Series

REINFORCER

Lens Material

Polycarbonate (PC)

Vented

No

Country of Origin

China

Product details

Reinforcer

DeWALT distortion-free wrap-around lenses fitted in a smart, rugged frame with rubber-tipped temples and belt ribs giving a secure, fatigue-free fit.

Polycarbonate lens
Impact resistant
Non-slip nose piece
Fire Mirror Sunglare lens
Class 1 optical

DeWALT Fire Mirror lens: EN170 5-3.1

Standards

EN166 1F

Stock information temporarily unavailable.

AED 60.53

AED 60.53 1 Pair (ex VAT)

AED 63.56

AED 63.56 1 Pair (inc. VAT)

DeWALT REINFORCER UV Safety Glasses, Multicolour Polycarbonate Lens

AED 60.53

AED 60.53 1 Pair (ex VAT)

AED 63.56

AED 63.56 1 Pair (inc. VAT)

DeWALT REINFORCER UV Safety Glasses, Multicolour Polycarbonate Lens
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Lens Colour

Multicolour

UV Protection

Yes

Style Type

Spectacles

Scratch Resistant

Yes

EN166 Eye Protection

F

Series

REINFORCER

Lens Material

Polycarbonate (PC)

Vented

No

Country of Origin

China

Product details

Reinforcer

DeWALT distortion-free wrap-around lenses fitted in a smart, rugged frame with rubber-tipped temples and belt ribs giving a secure, fatigue-free fit.

Polycarbonate lens
Impact resistant
Non-slip nose piece
Fire Mirror Sunglare lens
Class 1 optical

DeWALT Fire Mirror lens: EN170 5-3.1

Standards

EN166 1F