Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

DeWALT DT30 Sandpaper, 115mm 115mm, 60 Grit

RS Stock No.: 215-948Brand: DeWALTManufacturers Part No.: DT3021-QZ
brand-logo
View all in Power Sanding Sheets & Belts

Technical Document

Specifications

Brand

Dewalt

Sandpaper Type

Sandpaper

Abrasive Material

Resin

Grit Size

60

Length

115mm

Width

115mm

Series

DT30

Country of Origin

Italy

Stock information temporarily unavailable.

AED 33.45

AED 33.45 1 Pack of 10 (ex VAT)

AED 35.12

AED 35.12 1 Pack of 10 (inc. VAT)

DeWALT DT30 Sandpaper, 115mm 115mm, 60 Grit

AED 33.45

AED 33.45 1 Pack of 10 (ex VAT)

AED 35.12

AED 35.12 1 Pack of 10 (inc. VAT)

DeWALT DT30 Sandpaper, 115mm 115mm, 60 Grit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Sandpaper Type

Sandpaper

Abrasive Material

Resin

Grit Size

60

Length

115mm

Width

115mm

Series

DT30

Country of Origin

Italy