Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

DeWALT DT30 Sandpaper, 115mm 115mm, 240 Grit

RS Stock No.: 215-652Brand: DeWALTManufacturers Part No.: DT3035-QZ
brand-logo
View all in Power Sanding Sheets & Belts

Technical Document

Specifications

Brand

Dewalt

Sandpaper Type

Sandpaper

Abrasive Material

Resin

Grit Size

240

Length

115mm

Width

115mm

Series

DT30

Country of Origin

Italy

Stock information temporarily unavailable.

AED 62.16

AED 62.16 1 Pack of 25 (ex VAT)

AED 65.27

AED 65.27 1 Pack of 25 (inc. VAT)

DeWALT DT30 Sandpaper, 115mm 115mm, 240 Grit

AED 62.16

AED 62.16 1 Pack of 25 (ex VAT)

AED 65.27

AED 65.27 1 Pack of 25 (inc. VAT)

DeWALT DT30 Sandpaper, 115mm 115mm, 240 Grit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Sandpaper Type

Sandpaper

Abrasive Material

Resin

Grit Size

240

Length

115mm

Width

115mm

Series

DT30

Country of Origin

Italy