Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

DeWALT DT30 Sandpaper, 93mm 93mm, 40 Grit

RS Stock No.: 215-509Brand: DeWALTManufacturers Part No.: DT3090-QZ
brand-logo
View all in Power Sanding Sheets & Belts

Technical Document

Specifications

Brand

Dewalt

Sandpaper Type

Sandpaper

Abrasive Material

Aluminium Oxide

Grit Size

40

Length

93mm

Width

93mm

Series

DT30

Country of Origin

Switzerland

Stock information temporarily unavailable.

AED 32.60

AED 32.60 1 Pack of 1 (ex VAT)

AED 34.23

AED 34.23 1 Pack of 1 (inc. VAT)

DeWALT DT30 Sandpaper, 93mm 93mm, 40 Grit

AED 32.60

AED 32.60 1 Pack of 1 (ex VAT)

AED 34.23

AED 34.23 1 Pack of 1 (inc. VAT)

DeWALT DT30 Sandpaper, 93mm 93mm, 40 Grit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Sandpaper Type

Sandpaper

Abrasive Material

Aluminium Oxide

Grit Size

40

Length

93mm

Width

93mm

Series

DT30

Country of Origin

Switzerland