DeWALT DT49 Series HSCo Twist Drill Bit, 2mm Diameter, 49 mm Overall

RS Stock No.: 707-2771Brand: DeWALTManufacturers Part No.: DT4900-QZ
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

Dewalt

Series

DT49

Material

HSCo

Drill Bit Type

Twist Drill Bit

Diameter

2mm

Overall Length

49 mm

Country of Origin

Germany

Product details

Extreme HSS E Cobalt Drill (DIN 338) 2 Pack

Precision ground twist drill bit manufactured to DIN 338
Heat and wear resistance properties
Right hand cutting helix, type N flute
5% cobalt alloyed High Speed Steel
Unique tip improves efficiency and eliminates walking
Excellent for use with Stainless Steel

Supplied with

2 bits of the same size

Stock information temporarily unavailable.

AED 21.68

AED 21.68 Each (ex VAT)

AED 22.76

AED 22.76 Each (inc. VAT)

DeWALT DT49 Series HSCo Twist Drill Bit, 2mm Diameter, 49 mm Overall

AED 21.68

AED 21.68 Each (ex VAT)

AED 22.76

AED 22.76 Each (inc. VAT)

DeWALT DT49 Series HSCo Twist Drill Bit, 2mm Diameter, 49 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Series

DT49

Material

HSCo

Drill Bit Type

Twist Drill Bit

Diameter

2mm

Overall Length

49 mm

Country of Origin

Germany

Product details

Extreme HSS E Cobalt Drill (DIN 338) 2 Pack

Precision ground twist drill bit manufactured to DIN 338
Heat and wear resistance properties
Right hand cutting helix, type N flute
5% cobalt alloyed High Speed Steel
Unique tip improves efficiency and eliminates walking
Excellent for use with Stainless Steel

Supplied with

2 bits of the same size