Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

DeWALT HSS Step Drill Bit 20mm x 34mm

RS Stock No.: 706-8615Brand: DeWALTManufacturers Part No.: DT5031-QZ
brand-logo
View all in Specialist Drill Bits

Technical Document

Specifications

Brand

Dewalt

Drill Bit Type

Step Drill Bit

Number of Steps

9

Material

HSS

Minimum Head Size

20mm

Maximum Head Size

34mm

Country of Origin

United Kingdom

Product details

Dewalt HSS Step Drill Bits

Introducing a range of HSS step drill bits from Dewalt. These high-speed steel step drills offer the perfect alternative to conventional drills, they produce cleaner holes as the bit cuts incrementally larger holes as it passes through the material. This method stops the need to switch between multiple drill bit sizes.

Why would you buy a step drill bit?

A step drill bit is a single piece accessory with optimized flute angles. It offers a unique tip design that eliminates movement and increases drilling speed. They are compatible with any power tool that incorporates a chuck, for example; cordless drill drivers.

Features and Benefits

• HSS drill bits
• Drill various hole diameters
• Hole diameters engraved
• For drilling and enlarging existing holes from 14mm up to 34mm
• Clean and accurate cuts in the toughest materials
• Compatible with power tools

Step Drill Bit Options

• DT5026-QZ - 4 to 12 mm = RS stock no: 706-8609
• DT5027-QZ - 8 to 18 mm = RS stock no: 706-8602
• DT5030-QZ - 14 to 25 mm = RS stock no: 706-8606
• DT5031-QZ - 20 to 34 mm = RS stock no: 706-8615

What material will they cut?

Typical materials include;
• Steel
• Iron
• Graphite
• Nickel
• Brass
• Wood

Application Information

Step drill bits are typically used in electrical, plumbing and HVAC applications. They are compatible with corded or cordless power tools.

FAQ’s

How good are step drill bits?
A step drill bit is an accessory that gets overlooked, the working principle is so simple you can drill multiple size holes without changing the bit and achieve a nice clean finish every time.

Can a step drill bit be used with a stationary drill machine?
Yes, step drill bits are compatible with portable hand power tools as well a stationary drilling machines.

What is the downside of using a step drill bit instead of a conventional drill bit?
Step drill bits require a pilot hole being made in the material the size of the first step, a conventional drill bit on the other hand typically only requires a counter punch hole.

You may be interested in
EXACT HSS Step Drill Bit 20mm x 30mm
AED 436.25Each (ex VAT)
Stock information temporarily unavailable.

AED 414.64

AED 414.64 Each (ex VAT)

AED 435.37

AED 435.37 Each (inc. VAT)

DeWALT HSS Step Drill Bit 20mm x 34mm

AED 414.64

AED 414.64 Each (ex VAT)

AED 435.37

AED 435.37 Each (inc. VAT)

DeWALT HSS Step Drill Bit 20mm x 34mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
EXACT HSS Step Drill Bit 20mm x 30mm
AED 436.25Each (ex VAT)

Technical Document

Specifications

Brand

Dewalt

Drill Bit Type

Step Drill Bit

Number of Steps

9

Material

HSS

Minimum Head Size

20mm

Maximum Head Size

34mm

Country of Origin

United Kingdom

Product details

Dewalt HSS Step Drill Bits

Introducing a range of HSS step drill bits from Dewalt. These high-speed steel step drills offer the perfect alternative to conventional drills, they produce cleaner holes as the bit cuts incrementally larger holes as it passes through the material. This method stops the need to switch between multiple drill bit sizes.

Why would you buy a step drill bit?

A step drill bit is a single piece accessory with optimized flute angles. It offers a unique tip design that eliminates movement and increases drilling speed. They are compatible with any power tool that incorporates a chuck, for example; cordless drill drivers.

Features and Benefits

• HSS drill bits
• Drill various hole diameters
• Hole diameters engraved
• For drilling and enlarging existing holes from 14mm up to 34mm
• Clean and accurate cuts in the toughest materials
• Compatible with power tools

Step Drill Bit Options

• DT5026-QZ - 4 to 12 mm = RS stock no: 706-8609
• DT5027-QZ - 8 to 18 mm = RS stock no: 706-8602
• DT5030-QZ - 14 to 25 mm = RS stock no: 706-8606
• DT5031-QZ - 20 to 34 mm = RS stock no: 706-8615

What material will they cut?

Typical materials include;
• Steel
• Iron
• Graphite
• Nickel
• Brass
• Wood

Application Information

Step drill bits are typically used in electrical, plumbing and HVAC applications. They are compatible with corded or cordless power tools.

FAQ’s

How good are step drill bits?
A step drill bit is an accessory that gets overlooked, the working principle is so simple you can drill multiple size holes without changing the bit and achieve a nice clean finish every time.

Can a step drill bit be used with a stationary drill machine?
Yes, step drill bits are compatible with portable hand power tools as well a stationary drilling machines.

What is the downside of using a step drill bit instead of a conventional drill bit?
Step drill bits require a pilot hole being made in the material the size of the first step, a conventional drill bit on the other hand typically only requires a counter punch hole.

You may be interested in
EXACT HSS Step Drill Bit 20mm x 30mm
AED 436.25Each (ex VAT)