Technical Document
Specifications
Brand
DewaltSet Type
Drill Bit Set
Drilling Application
Masonry, Multi-Material
Drill Bit Type
SDS Plus Drill Bit
Number of Pieces
6
Minimum Size
6mm
Maximum Size
10mm
Country of Origin
China
AED 129.42
AED 129.42 1 Set (ex VAT)
AED 135.89
AED 135.89 1 Set (inc. VAT)
1
AED 129.42
AED 129.42 1 Set (ex VAT)
AED 135.89
AED 135.89 1 Set (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DewaltSet Type
Drill Bit Set
Drilling Application
Masonry, Multi-Material
Drill Bit Type
SDS Plus Drill Bit
Number of Pieces
6
Minimum Size
6mm
Maximum Size
10mm
Country of Origin
China