Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

DeWALT Torx Screwdriver Bit, T25 Tip, 25 mm Overall

RS Stock No.: 192-4372Brand: DeWALTManufacturers Part No.: DT70558T-QZ
brand-logo
View all in Screwdriver Bits

Technical Document

Specifications

Brand

Dewalt

Head Type

Torx

Type

Driver Bit

Size

T25

Overall Length

25 mm

Country of Origin

China

Stock information temporarily unavailable.

AED 101.71

AED 4.068 Each (In a Pack of 25) (ex VAT)

AED 106.80

AED 4.271 Each (In a Pack of 25) (inc. VAT)

DeWALT Torx Screwdriver Bit, T25 Tip, 25 mm Overall

AED 101.71

AED 4.068 Each (In a Pack of 25) (ex VAT)

AED 106.80

AED 4.271 Each (In a Pack of 25) (inc. VAT)

DeWALT Torx Screwdriver Bit, T25 Tip, 25 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Head Type

Torx

Type

Driver Bit

Size

T25

Overall Length

25 mm

Country of Origin

China