DeWALT 56-Piece Twist Drill Bit Set for Multi-Material, 12mm Max, 3mm Min, Steel Bits

RS Stock No.: 890-4042Brand: DeWALTManufacturers Part No.: DT71501-QZ
brand-logo
View all in Drill Bit Sets

Technical Document

Specifications

Brand

Dewalt

Drilling Application

Multi-Material

Drill Bit Type

Twist Drill Bit

Material

Steel

Number of Pieces

56

Minimum Size

3mm

Maximum Size

12mm

Set Contents

HSS-G Drill Bits; Flat Wood Drill Bits; Pozi Driver Bits; Torx Driver Bits; Slotted Driver Bits; Phillips Driver Bits; Nut Setters; Adapters

Country of Origin

China

Product details

DeWALT 56-Piece Drill and Screwdriver Set

Introducing DeWALT’s 56-piece drilling and screwdriver power tool accessories set. This versatile HSS drill bits set includes every piece of equipment needed to work on a variety of tasks like wood drilling, metal drilling, and screwdriver applications. The multi-purpose bit set features variations of drive guides to make it easier and more efficient to select the tools required, saving you time and effort.

Features and Benefits:

• HSS-G precision-engineered twist drill bits have been developed for quicker and easier drilling, while also prolonging the life of the bit
• One-handed connector release with push forward collar for easily changing between drilling and screwdriver applications
• The mixed drill and drive set offers a rapid load, nut setter and compact magnetic drive guide to save time and effort
• The screwdriver bits have been designed with flexible torsion zones to reduce breakages
• The flat wood drill bits have a ground central point and a ground chip breaker for more accurate cutting and drilling with fewer errors
• This set is a complete drill drive accessory system for drilling countersink and pilot holes in one action
• 5/16-inch (8mm) shank for added durability
• All drill bits come in a tough plastic case for convenient storage and the ability to withstand most environments

Applications:

A good selection of all types of drill bits guarantees the job done quickly and easily. Using the right bits type to drill into a variety of materials ensures safety and reduces the drilling time.

Whether drilling wood, masonry, acrylic, metal or any number of other materials, having the drill bit for the job will give you the ability to drill with confidence and accuracy. Some drill bit sets will offer a mix of bit type to cover all types of jobs from wood and metal through to masonry, with some also including more specific bit types such as flat wood drill bit or countersinks. Drill Bit Sets are used by professional electricians, builders, plumbers, roof installers, etc. and DIY enthusiasts.

Can these drill bits drill into metal?

Yes - Suitable for a range of wood drilling, metal drilling, and screwdriver applications

The drill bits are not suitable for masonry

Is this set suitable for domestic use?

Yes - this is a great multi-purpose drill bit set for domestic use, as well as professional use

What does this set come with?

• 7x Drill Bits in metric sizes: 3, 4, 5, 6, 8, 10 and 12mm
• 2x Flat Wood Bits in metric sizes: 14 and 20mm
• 4x Phillips Bits
• 2x Flat Head Bits
• 27x Pozidriv Bits
• 10x Torx Bits
• 2x Nut Setters
• 1x Adaptor: inch to inch square
• 1x Adaptor: inch to 3/8-inch square
• Medium-sized tough plastic storage case

Supplied with

7 x Drill Bits: 3; 4; 5; 6; 8; 10 and 12 mm
2 x Flat wood Bits: 14; 20 mm
4 x Philips 25 mm Bits: 2 x PH1; 2 x PH2
2 x Slotted 25 mm Bits: SL6; SL8
27 x Pozi 25 mm Bits: 25 x PZ2; 2 x PZ3
10 x Torx 25 mm Bits: 3 x T10; 3 x T20; 2 x T25; 2 x T30
2 x Nut setters: 8 and 10 mm
1 x Adaptor: 1/4in to 1/4in square
1 x Adaptor: 1/4in to 3/8in square
Medium size storage case

DeWALT Drilling and Driving Sets

AED 257.62

AED 257.62 1 Set (ex VAT)

AED 270.50

AED 270.50 1 Set (inc. VAT)

DeWALT 56-Piece Twist Drill Bit Set for Multi-Material, 12mm Max, 3mm Min, Steel Bits

AED 257.62

AED 257.62 1 Set (ex VAT)

AED 270.50

AED 270.50 1 Set (inc. VAT)

DeWALT 56-Piece Twist Drill Bit Set for Multi-Material, 12mm Max, 3mm Min, Steel Bits

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Dewalt

Drilling Application

Multi-Material

Drill Bit Type

Twist Drill Bit

Material

Steel

Number of Pieces

56

Minimum Size

3mm

Maximum Size

12mm

Set Contents

HSS-G Drill Bits; Flat Wood Drill Bits; Pozi Driver Bits; Torx Driver Bits; Slotted Driver Bits; Phillips Driver Bits; Nut Setters; Adapters

Country of Origin

China

Product details

DeWALT 56-Piece Drill and Screwdriver Set

Introducing DeWALT’s 56-piece drilling and screwdriver power tool accessories set. This versatile HSS drill bits set includes every piece of equipment needed to work on a variety of tasks like wood drilling, metal drilling, and screwdriver applications. The multi-purpose bit set features variations of drive guides to make it easier and more efficient to select the tools required, saving you time and effort.

Features and Benefits:

• HSS-G precision-engineered twist drill bits have been developed for quicker and easier drilling, while also prolonging the life of the bit
• One-handed connector release with push forward collar for easily changing between drilling and screwdriver applications
• The mixed drill and drive set offers a rapid load, nut setter and compact magnetic drive guide to save time and effort
• The screwdriver bits have been designed with flexible torsion zones to reduce breakages
• The flat wood drill bits have a ground central point and a ground chip breaker for more accurate cutting and drilling with fewer errors
• This set is a complete drill drive accessory system for drilling countersink and pilot holes in one action
• 5/16-inch (8mm) shank for added durability
• All drill bits come in a tough plastic case for convenient storage and the ability to withstand most environments

Applications:

A good selection of all types of drill bits guarantees the job done quickly and easily. Using the right bits type to drill into a variety of materials ensures safety and reduces the drilling time.

Whether drilling wood, masonry, acrylic, metal or any number of other materials, having the drill bit for the job will give you the ability to drill with confidence and accuracy. Some drill bit sets will offer a mix of bit type to cover all types of jobs from wood and metal through to masonry, with some also including more specific bit types such as flat wood drill bit or countersinks. Drill Bit Sets are used by professional electricians, builders, plumbers, roof installers, etc. and DIY enthusiasts.

Can these drill bits drill into metal?

Yes - Suitable for a range of wood drilling, metal drilling, and screwdriver applications

The drill bits are not suitable for masonry

Is this set suitable for domestic use?

Yes - this is a great multi-purpose drill bit set for domestic use, as well as professional use

What does this set come with?

• 7x Drill Bits in metric sizes: 3, 4, 5, 6, 8, 10 and 12mm
• 2x Flat Wood Bits in metric sizes: 14 and 20mm
• 4x Phillips Bits
• 2x Flat Head Bits
• 27x Pozidriv Bits
• 10x Torx Bits
• 2x Nut Setters
• 1x Adaptor: inch to inch square
• 1x Adaptor: inch to 3/8-inch square
• Medium-sized tough plastic storage case

Supplied with

7 x Drill Bits: 3; 4; 5; 6; 8; 10 and 12 mm
2 x Flat wood Bits: 14; 20 mm
4 x Philips 25 mm Bits: 2 x PH1; 2 x PH2
2 x Slotted 25 mm Bits: SL6; SL8
27 x Pozi 25 mm Bits: 25 x PZ2; 2 x PZ3
10 x Torx 25 mm Bits: 3 x T10; 3 x T20; 2 x T25; 2 x T30
2 x Nut setters: 8 and 10 mm
1 x Adaptor: 1/4in to 1/4in square
1 x Adaptor: 1/4in to 3/8in square
Medium size storage case

DeWALT Drilling and Driving Sets