DeWALT Screwdriver Bit Set 24 Pieces

RS Stock No.: 890-4051Brand: DeWALTManufacturers Part No.: DT71516-QZ
brand-logo
View all in Screwdriver Bit Sets

Technical Document

Specifications

Brand

Dewalt

Type

Screwdriver Bit Set

Number of Pieces

24

Country of Origin

China

Product details

DeWALT 24-Piece Socket and Screwdriver Bit Set

Introducing this versatile DeWALT Socket and Screwdriver Drill Bit Set. This high-performance power tool accessories set features sockets, a bit holder, screwdriver drill bits and a 25mm adapter in all the most commonly used sizes, stored in a tough, compact storage case. This particular set also comes with a ratchet wrench that is compatible with all the sockets and screwdriver bits in the case, doubling up as a portable and compact ratchet set too, making it even more convenient when you are working in an environment with limited access to tools.

Features and Benefits:

• This compact socket and screwdriver bits set is a useful addition for any mechanic working with power tools in various applications
• The sockets and screwdriver bits come in the most standard sizes for household DIY work or mechanical and maintenance tasks
• The multi-purpose feature of this set is hugely beneficial as it can be used on a drill or on its own because of the compact ratchet included in the set, doubling up as a useful hand tool
• An excellent little kit for tightening/loosening screws and bolts using a drill but also great to use in confined spaces using the small, but strong ratchet with an ergonomic handle for user comfort
• Colour coded bits for quick identification
• The robust and light-weight case the tools come in stores the tools perfectly, protecting them from various conditions, helping them last longer

Applications of the DeWALT Socket and Screwdriver Bit Set:

This socket and drill bits set is typically used by professional tradesmen, mechanics or those wishing to complete DIY. Socket sets can be used in many situations and professions where a socket is integral to carrying out a specific task revolving around loosening or tightening such as:
• Maintenance
• Construction
• Home DIY
• Mechanics/Car Garages

What do I get in this socket and screwdriver drill bit set?

• Sockets in metric diameter sizing – 6, 7, 8, 10, 11, 13mm
• Screwdriving Bits – PZ1, PZ2, PZ3, PH1, PH2, PH3, T10, T15, T20, T25, T30, T40, Hex 4, Hex 5, Hex 6
• 25mm Adapter
• Bit tip holder
• Ratchet Spanner
• Compact storage case

Supplied with

6x Sockets: 6; 7; 8; 10; 11 & 13 mm
3x Pozi 25mm bits: PZ1; PZ2 & PZ3
3x Phillips 25mm bits: PH1; PH2 & PH3
6x Torx 25mm bits: T10; T15; T20; T25; T30 & T40
3 x Hex 25mm bits: HW4; HW5 & HW6
1x Wrench
1x Bit tip holder
1x Bit adaptor

DeWALT Socket & Screwdriver Sets

Stock information temporarily unavailable.

AED 172.52

AED 172.52 1 Set (ex VAT)

AED 181.15

AED 181.15 1 Set (inc. VAT)

DeWALT Screwdriver Bit Set 24 Pieces

AED 172.52

AED 172.52 1 Set (ex VAT)

AED 181.15

AED 181.15 1 Set (inc. VAT)

DeWALT Screwdriver Bit Set 24 Pieces
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Type

Screwdriver Bit Set

Number of Pieces

24

Country of Origin

China

Product details

DeWALT 24-Piece Socket and Screwdriver Bit Set

Introducing this versatile DeWALT Socket and Screwdriver Drill Bit Set. This high-performance power tool accessories set features sockets, a bit holder, screwdriver drill bits and a 25mm adapter in all the most commonly used sizes, stored in a tough, compact storage case. This particular set also comes with a ratchet wrench that is compatible with all the sockets and screwdriver bits in the case, doubling up as a portable and compact ratchet set too, making it even more convenient when you are working in an environment with limited access to tools.

Features and Benefits:

• This compact socket and screwdriver bits set is a useful addition for any mechanic working with power tools in various applications
• The sockets and screwdriver bits come in the most standard sizes for household DIY work or mechanical and maintenance tasks
• The multi-purpose feature of this set is hugely beneficial as it can be used on a drill or on its own because of the compact ratchet included in the set, doubling up as a useful hand tool
• An excellent little kit for tightening/loosening screws and bolts using a drill but also great to use in confined spaces using the small, but strong ratchet with an ergonomic handle for user comfort
• Colour coded bits for quick identification
• The robust and light-weight case the tools come in stores the tools perfectly, protecting them from various conditions, helping them last longer

Applications of the DeWALT Socket and Screwdriver Bit Set:

This socket and drill bits set is typically used by professional tradesmen, mechanics or those wishing to complete DIY. Socket sets can be used in many situations and professions where a socket is integral to carrying out a specific task revolving around loosening or tightening such as:
• Maintenance
• Construction
• Home DIY
• Mechanics/Car Garages

What do I get in this socket and screwdriver drill bit set?

• Sockets in metric diameter sizing – 6, 7, 8, 10, 11, 13mm
• Screwdriving Bits – PZ1, PZ2, PZ3, PH1, PH2, PH3, T10, T15, T20, T25, T30, T40, Hex 4, Hex 5, Hex 6
• 25mm Adapter
• Bit tip holder
• Ratchet Spanner
• Compact storage case

Supplied with

6x Sockets: 6; 7; 8; 10; 11 & 13 mm
3x Pozi 25mm bits: PZ1; PZ2 & PZ3
3x Phillips 25mm bits: PH1; PH2 & PH3
6x Torx 25mm bits: T10; T15; T20; T25; T30 & T40
3 x Hex 25mm bits: HW4; HW5 & HW6
1x Wrench
1x Bit tip holder
1x Bit adaptor

DeWALT Socket & Screwdriver Sets