Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

DeWALT 6 → 27mm, 1/2 in Drive Impact Socket

RS Stock No.: 678-3041Brand: DeWALTManufacturers Part No.: DT7506R-GB
brand-logo
View all in Impact Sockets

Technical Document

Specifications

Brand

Dewalt

Socket Size

6 → 27mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Head Type

6 point

Number of Pieces

17

Finish

Blackened

Material

Alloy Steel

Drive Type

Square

Set Type

Impact Socket Set

Head Type

Hexagon

Country of Origin

China

Product details

Impact Socket Sets

1/2in professional grade socket sets from DeWalt.

You may be interested in
Stock information temporarily unavailable.

AED 667.80

AED 667.80 Each (ex VAT)

AED 701.19

AED 701.19 Each (inc. VAT)

DeWALT 6 → 27mm, 1/2 in Drive Impact Socket

AED 667.80

AED 667.80 Each (ex VAT)

AED 701.19

AED 701.19 Each (inc. VAT)

DeWALT 6 → 27mm, 1/2 in Drive Impact Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Dewalt

Socket Size

6 → 27mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Head Type

6 point

Number of Pieces

17

Finish

Blackened

Material

Alloy Steel

Drive Type

Square

Set Type

Impact Socket Set

Head Type

Hexagon

Country of Origin

China

Product details

Impact Socket Sets

1/2in professional grade socket sets from DeWalt.

You may be interested in