Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

DeWALT 10 → 27mm, 1/2 in Drive Impact Socket

RS Stock No.: 678-3048Brand: DeWALTManufacturers Part No.: DT7507R-GB
brand-logo
View all in Impact Sockets

Technical Document

Specifications

Brand

Dewalt

Socket Size

10 → 27mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Head Type

6 point

Number of Pieces

9

Finish

Blackened

Material

Alloy Steel

Drive Type

Square

Country of Origin

China

Product details

Impact Socket Sets

1/2in professional grade socket sets from DeWalt.

You may be interested in
Stock information temporarily unavailable.

AED 385.93

AED 385.93 Each (ex VAT)

AED 405.23

AED 405.23 Each (inc. VAT)

DeWALT 10 → 27mm, 1/2 in Drive Impact Socket

AED 385.93

AED 385.93 Each (ex VAT)

AED 405.23

AED 405.23 Each (inc. VAT)

DeWALT 10 → 27mm, 1/2 in Drive Impact Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Dewalt

Socket Size

10 → 27mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Head Type

6 point

Number of Pieces

9

Finish

Blackened

Material

Alloy Steel

Drive Type

Square

Country of Origin

China

Product details

Impact Socket Sets

1/2in professional grade socket sets from DeWalt.

You may be interested in