Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

DeWALT DT962 Series SDS Drill Bit for Concrete, 6mm Diameter, 310 mm Overall

RS Stock No.: 172-845Brand: DeWALTManufacturers Part No.: DT9621-QZ
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

Dewalt

Series

DT962

Drill Bit Type

SDS Drill Bit

Diameter

6mm

Point Angle

140°

Overall Length

310 mm

Drilling Application

Concrete

Country of Origin

Germany

Stock information temporarily unavailable.

AED 45.47

AED 45.47 Each (ex VAT)

AED 47.74

AED 47.74 Each (inc. VAT)

DeWALT DT962 Series SDS Drill Bit for Concrete, 6mm Diameter, 310 mm Overall

AED 45.47

AED 45.47 Each (ex VAT)

AED 47.74

AED 47.74 Each (inc. VAT)

DeWALT DT962 Series SDS Drill Bit for Concrete, 6mm Diameter, 310 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Series

DT962

Drill Bit Type

SDS Drill Bit

Diameter

6mm

Point Angle

140°

Overall Length

310 mm

Drilling Application

Concrete

Country of Origin

Germany