Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

DeWALT Yellow Polyethylene (PE) Trouser Knee Pocket Knee Pad Resistant to Water

RS Stock No.: 144-1174Brand: DeWALTManufacturers Part No.: DWC15-001
brand-logo
View all in Knee Pads

Technical Document

Specifications

Brand

Dewalt

Knee Pad Attachment Type

Trouser Knee Pocket

Knee Cap Material

Polyethylene (PE)

Resistant To

Water

Size

One Size

Colour

Yellow

Country of Origin

China

Product details

DeWalt Knee Pads

DeWalt knee pads are designed to fit any DeWalt work trousers plus the ergonomic knee pads give an optimal fit and comfort. The knee pads are all one size and made from 100% polyethylene offering excellent protection.

FEATURES and BENEFITS:

DeWalt Knee Pads
Fit any DeWalt work trousers
Ergonomic design
Optimal fit and comfort
100% Polyethylene
One size fits all
Excellent protection

Stock information temporarily unavailable.

AED 61.90

AED 61.90 Each (ex VAT)

AED 65.00

AED 65.00 Each (inc. VAT)

DeWALT Yellow Polyethylene (PE) Trouser Knee Pocket Knee Pad Resistant to Water

AED 61.90

AED 61.90 Each (ex VAT)

AED 65.00

AED 65.00 Each (inc. VAT)

DeWALT Yellow Polyethylene (PE) Trouser Knee Pocket Knee Pad Resistant to Water
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Knee Pad Attachment Type

Trouser Knee Pocket

Knee Cap Material

Polyethylene (PE)

Resistant To

Water

Size

One Size

Colour

Yellow

Country of Origin

China

Product details

DeWalt Knee Pads

DeWalt knee pads are designed to fit any DeWalt work trousers plus the ergonomic knee pads give an optimal fit and comfort. The knee pads are all one size and made from 100% polyethylene offering excellent protection.

FEATURES and BENEFITS:

DeWalt Knee Pads
Fit any DeWalt work trousers
Ergonomic design
Optimal fit and comfort
100% Polyethylene
One size fits all
Excellent protection