Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

DeWALT DWE357 Corded Reciprocating Saw, 29mm stroke, 110V, 2P+E

RS Stock No.: 793-2639Brand: DeWALTManufacturers Part No.: DWE357K-LX
brand-logo
View all in Home

Technical Document

Specifications

Brand

Dewalt

Cutting Depth

PVC 130 mm, Steel 100 mm, Wood 280 mm

Model Number

DWE357

Plug Type

2P+E

Voltage Rating

110V

Weight

3.1kg

Stroke Length

29mm

PRICED TO CLEAR

Yes

Country of Origin

Mexico

Product details

DeWalt Corded Reciprocating Saw (DWE357)

Professional lightweight and balanced corded reciprocating saw.

4 position blade clamp.
Lightweight and balanced.
Heavy-duty carry case.

DeWalt Drills

You may be interested in
Stock information temporarily unavailable.

P.O.A.

DeWALT DWE357 Corded Reciprocating Saw, 29mm stroke, 110V, 2P+E

P.O.A.

DeWALT DWE357 Corded Reciprocating Saw, 29mm stroke, 110V, 2P+E
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Dewalt

Cutting Depth

PVC 130 mm, Steel 100 mm, Wood 280 mm

Model Number

DWE357

Plug Type

2P+E

Voltage Rating

110V

Weight

3.1kg

Stroke Length

29mm

PRICED TO CLEAR

Yes

Country of Origin

Mexico

Product details

DeWalt Corded Reciprocating Saw (DWE357)

Professional lightweight and balanced corded reciprocating saw.

4 position blade clamp.
Lightweight and balanced.
Heavy-duty carry case.

DeWalt Drills

You may be interested in