Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

DeWALT DWE4157F-QS 115mm Corded Angle Grinder

RS Stock No.: 172-797Brand: DeWALTManufacturers Part No.: DWE4157F-QS
brand-logo
View all in Grinders

Technical Document

Specifications

Brand

Dewalt

Disc Size

115mm

Grinder Type

Angle Grinder

Speed

11000rpm

Corded/Cordless

Corded

Wattage

900W

Model Number

DWE4157F-QS

Country of Origin

China

Stock information temporarily unavailable.

AED 965.42

AED 965.42 Each (ex VAT)

AED 1,013.69

AED 1,013.69 Each (inc. VAT)

DeWALT DWE4157F-QS 115mm Corded Angle Grinder

AED 965.42

AED 965.42 Each (ex VAT)

AED 1,013.69

AED 1,013.69 Each (inc. VAT)

DeWALT DWE4157F-QS 115mm Corded Angle Grinder
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Disc Size

115mm

Grinder Type

Angle Grinder

Speed

11000rpm

Corded/Cordless

Corded

Wattage

900W

Model Number

DWE4157F-QS

Country of Origin

China