Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

DeWALT DWE6411 108 x 115mm Corded Orbital Sander, Euro Plug

RS Stock No.: 136-2883Brand: DeWALTManufacturers Part No.: DWE6411-QS
brand-logo
View all in Sanders

Technical Document

Specifications

Brand

Dewalt

Orbit Size

1.6mm

Sander Type

Orbital Sander

Pad Size

108 x 115mm

Pad Grip Method

Lever

Corded/Cordless

Corded

Power Input

230W

Brushed/Brushless Motor

Brushed

Voltage Rating

230V

Plug Type

Type C - Euro Plug

Model Number

DWE6411

Country of Origin

Mexico

Product details

Dewalt DWE6411 Orbit Sanders

DeWALT DWE6411 1/4 sheet palm sander has a 2.3A motor that delivers 14000 OPM. A separate counterweight reduces vibration and the rubber over-mould grip provides comfortable sanding. A short design allows users to get closer to the work surface. The one-handed locking dust bag attaches securely to the sander to aid in dust collection or the sander can also be directly connected to the DWV010 or DWV012 dust collectors.

Features and Benefits

• 2.3 A motor sands at 14000 OPM
• Rubber overmould texture provides smooth and comfortable control while sanding
• Improved paper clamp features for better paper retention
• Locking dust-port system that allows the user to lock vacuum hose up with the sander
• Reduced overall height of the sander to get the user closer to their work
• Separate counterweight design reduces vibration
• Rubber dust boot over the switch to protect against dust ingestion for longer switch life
• Dust port is designed to fit directly to the DWV010 or DWV012 dust collectors

Dewalt Sanders And Planers

You may be interested in
Stock information temporarily unavailable.

AED 697.82

AED 697.82 Each (ex VAT)

AED 732.71

AED 732.71 Each (inc. VAT)

DeWALT DWE6411 108 x 115mm Corded Orbital Sander, Euro Plug

AED 697.82

AED 697.82 Each (ex VAT)

AED 732.71

AED 732.71 Each (inc. VAT)

DeWALT DWE6411 108 x 115mm Corded Orbital Sander, Euro Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Dewalt

Orbit Size

1.6mm

Sander Type

Orbital Sander

Pad Size

108 x 115mm

Pad Grip Method

Lever

Corded/Cordless

Corded

Power Input

230W

Brushed/Brushless Motor

Brushed

Voltage Rating

230V

Plug Type

Type C - Euro Plug

Model Number

DWE6411

Country of Origin

Mexico

Product details

Dewalt DWE6411 Orbit Sanders

DeWALT DWE6411 1/4 sheet palm sander has a 2.3A motor that delivers 14000 OPM. A separate counterweight reduces vibration and the rubber over-mould grip provides comfortable sanding. A short design allows users to get closer to the work surface. The one-handed locking dust bag attaches securely to the sander to aid in dust collection or the sander can also be directly connected to the DWV010 or DWV012 dust collectors.

Features and Benefits

• 2.3 A motor sands at 14000 OPM
• Rubber overmould texture provides smooth and comfortable control while sanding
• Improved paper clamp features for better paper retention
• Locking dust-port system that allows the user to lock vacuum hose up with the sander
• Reduced overall height of the sander to get the user closer to their work
• Separate counterweight design reduces vibration
• Rubber dust boot over the switch to protect against dust ingestion for longer switch life
• Dust port is designed to fit directly to the DWV010 or DWV012 dust collectors

Dewalt Sanders And Planers

You may be interested in