DeWALT DWE DWE7492 250mm Cordless Table Circular Saw, Type C - Euro Plug

RS Stock No.: 274-2816Brand: DeWALTManufacturers Part No.: DWE7492-QS
brand-logo
View all in Electric Saws

Technical Document

Specifications

Brand

Dewalt

Saw Type

Table Circular Saw

Corded/Cordless

Cordless

Arbor Diameter

30mm

Blade Diameter

250mm

Cutting Depth

77 mm

Model Number

DWE7492

Plug Type

Type C - Euro Plug

Series

DWE

Country of Origin

China

AED 5,647.84

AED 5,647.84 Each (ex VAT)

AED 5,930.23

AED 5,930.23 Each (inc. VAT)

DeWALT DWE DWE7492 250mm Cordless Table Circular Saw, Type C - Euro Plug

AED 5,647.84

AED 5,647.84 Each (ex VAT)

AED 5,930.23

AED 5,930.23 Each (inc. VAT)

DeWALT DWE DWE7492 250mm Cordless Table Circular Saw, Type C - Euro Plug

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Dewalt

Saw Type

Table Circular Saw

Corded/Cordless

Cordless

Arbor Diameter

30mm

Blade Diameter

250mm

Cutting Depth

77 mm

Model Number

DWE7492

Plug Type

Type C - Euro Plug

Series

DWE

Country of Origin

China