Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

DeWALT Laser Black, White Steel Toe Capped Men's Safety Boots, UK 12, EU 46

RS Stock No.: 512-8816Brand: DeWALTManufacturers Part No.: DWF 50031-122-12
brand-logo
View all in Safety Boots

Technical Document

Specifications

Brand

Dewalt

Series

Laser

Gender

Men

Shoe Size EU

46

Shoe Size UK

12

Shoe Size US

13

Colour

Black, White

Safety Toe

Yes

Safety Toe Type

Stainless Steel

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Water Resistant

No

Penetration Resistant

Yes

Resistant To

Chemical, Oil, Penetration, Petrol

Additional Safety Features

A

Safety Rating EN ISO 20345

S1P

Midsole Type

Steel

Upper Material

Leather

Sole Material

Polyurethane, Thermo Polyurethane

Anti-Slip

Yes

Slip Resistance Rating

SRC

Country of Origin

China

Product details

Laser Black Hiker Boot

These DeWALT laser safety boots have a 200-joule steel toe cap to protect your feet in hazardous environments but are also designed for comfort. The mesh and leather upper ensure they remain lightweight and flexible giving you less foot fatigue, maximum comfort and extreme durability and safety. The padded collar and tongue, as well as the cushioning insole, ensure these laser safety boots are comfortable to wear and also have an anti-bacterial comfort inner sole with dual density seat region for shock absorption. The mesh allows air to get to your feet making them breathable so you can keep them on for longer periods of time making them more productive. These boots have a steel midsole for underfoot protection and are available in UK sizes 6 to 12.

Safety shoes and safety boots are essential footwear in some workplaces such as construction, warehousing, factories and kitchens. They protect your feet and help prevent injuries to them from falling objects or compression. Safety footwear come in many styles and sizes and traditional safety shoes are steel toed but nowadays they can be made of materials such as thermoplastics and aluminium.

Features & Benefits

• Full Grain Leather
• Mesh Lining
• Injected Polyurethane / TPU Out-sole
• Dual Density Anti-Bacterial Insole
• Lightweight & Flexible
• Out-sole Resistant to Petrol, Chemical’s, oil & penetration
• Steel Toe Cap Protection 200 Joules
• Antistatic sole

Typical Applications:

Safety boots and safety shoes are protective footwear which has been specially designed to keep you safe in the workplace. They also provide comfort so can be worn throughout the working day. Safety footwear is used in a variety of jobs that require foot protection and they prevent getting foot injuries due to:
Slippery surface
Falling objects
Sharp edges
Machinery
Handling hazardous material
Hostile environments – bad weather
Electricity
Chemicals

FAQs
Are they waterproof?
These cutter safety trainers are not waterproof but are designed to withstand contact by light water such as light rain/rainfalls.

How is safety footwear graded?
Standard European Ratings are SB (Basic level), S1, S2. S3. S4, S5. For more information please view our Footwear Protection Guide.

Available Sizes

• UK 6 = RS Stock Number: 512-8743
• UK 7 = RS Stock Number: 512-8759
• UK 8 = RS Stock Number: 512-8765
• UK 9 = RS Stock Number: 512-8771
• UK 10 = RS Stock Number: 512-8793
• UK 11 = RS Stock Number: 512-8800
• UK 12 = RS Stock Number: 512-8816

DeWALT Safety Footwear

Stock information temporarily unavailable.

AED 436.00

AED 436.00 1 Pair (ex VAT)

AED 457.80

AED 457.80 1 Pair (inc. VAT)

DeWALT Laser Black, White Steel Toe Capped Men's Safety Boots, UK 12, EU 46

AED 436.00

AED 436.00 1 Pair (ex VAT)

AED 457.80

AED 457.80 1 Pair (inc. VAT)

DeWALT Laser Black, White Steel Toe Capped Men's Safety Boots, UK 12, EU 46
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Series

Laser

Gender

Men

Shoe Size EU

46

Shoe Size UK

12

Shoe Size US

13

Colour

Black, White

Safety Toe

Yes

Safety Toe Type

Stainless Steel

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Water Resistant

No

Penetration Resistant

Yes

Resistant To

Chemical, Oil, Penetration, Petrol

Additional Safety Features

A

Safety Rating EN ISO 20345

S1P

Midsole Type

Steel

Upper Material

Leather

Sole Material

Polyurethane, Thermo Polyurethane

Anti-Slip

Yes

Slip Resistance Rating

SRC

Country of Origin

China

Product details

Laser Black Hiker Boot

These DeWALT laser safety boots have a 200-joule steel toe cap to protect your feet in hazardous environments but are also designed for comfort. The mesh and leather upper ensure they remain lightweight and flexible giving you less foot fatigue, maximum comfort and extreme durability and safety. The padded collar and tongue, as well as the cushioning insole, ensure these laser safety boots are comfortable to wear and also have an anti-bacterial comfort inner sole with dual density seat region for shock absorption. The mesh allows air to get to your feet making them breathable so you can keep them on for longer periods of time making them more productive. These boots have a steel midsole for underfoot protection and are available in UK sizes 6 to 12.

Safety shoes and safety boots are essential footwear in some workplaces such as construction, warehousing, factories and kitchens. They protect your feet and help prevent injuries to them from falling objects or compression. Safety footwear come in many styles and sizes and traditional safety shoes are steel toed but nowadays they can be made of materials such as thermoplastics and aluminium.

Features & Benefits

• Full Grain Leather
• Mesh Lining
• Injected Polyurethane / TPU Out-sole
• Dual Density Anti-Bacterial Insole
• Lightweight & Flexible
• Out-sole Resistant to Petrol, Chemical’s, oil & penetration
• Steel Toe Cap Protection 200 Joules
• Antistatic sole

Typical Applications:

Safety boots and safety shoes are protective footwear which has been specially designed to keep you safe in the workplace. They also provide comfort so can be worn throughout the working day. Safety footwear is used in a variety of jobs that require foot protection and they prevent getting foot injuries due to:
Slippery surface
Falling objects
Sharp edges
Machinery
Handling hazardous material
Hostile environments – bad weather
Electricity
Chemicals

FAQs
Are they waterproof?
These cutter safety trainers are not waterproof but are designed to withstand contact by light water such as light rain/rainfalls.

How is safety footwear graded?
Standard European Ratings are SB (Basic level), S1, S2. S3. S4, S5. For more information please view our Footwear Protection Guide.

Available Sizes

• UK 6 = RS Stock Number: 512-8743
• UK 7 = RS Stock Number: 512-8759
• UK 8 = RS Stock Number: 512-8765
• UK 9 = RS Stock Number: 512-8771
• UK 10 = RS Stock Number: 512-8793
• UK 11 = RS Stock Number: 512-8800
• UK 12 = RS Stock Number: 512-8816

DeWALT Safety Footwear