Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

DeWALT Jointer Black/Grey Steel Toe Capped Men's Safety Shoes, UK 10, EU 44

RS Stock No.: 728-6989Brand: DeWALTManufacturers Part No.: DWF-50070-130 10
brand-logo
View all in Safety Boots

Technical Document

Specifications

Brand

Dewalt

Series

Jointer

Gender

Men

Shoe Size EU

44

Shoe Size UK

10

Shoe Size US

11

Colour

Black/Grey

Type

Trainer

Safety Toe

Yes

Safety Toe Type

Steel

Anti-Static

Yes

Closure Type

Lace Up

Resistant To

Chemical, Heat, Oil, Penetration, Petrol

Upper Material

Leather, Mesh

Sole Material

Rubber

Anti-Slip

Yes

Midsole Type

Steel

Stock information temporarily unavailable.

P.O.A.

DeWALT Jointer Black/Grey Steel Toe Capped Men's Safety Shoes, UK 10, EU 44

P.O.A.

DeWALT Jointer Black/Grey Steel Toe Capped Men's Safety Shoes, UK 10, EU 44
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Series

Jointer

Gender

Men

Shoe Size EU

44

Shoe Size UK

10

Shoe Size US

11

Colour

Black/Grey

Type

Trainer

Safety Toe

Yes

Safety Toe Type

Steel

Anti-Static

Yes

Closure Type

Lace Up

Resistant To

Chemical, Heat, Oil, Penetration, Petrol

Upper Material

Leather, Mesh

Sole Material

Rubber

Anti-Slip

Yes

Midsole Type

Steel