DeWALT 1680 Denier Tool Bag 240mm x 280mm x 410mm

RS Stock No.: 352-028Brand: DeWALTManufacturers Part No.: DWST60105-1
brand-logo
View all in Tool Bags

Technical Document

Specifications

Brand

Dewalt

Bag Type

Tool Bag

Material

1680 Denier

Length

240mm

Width

280mm

Height

410mm

Shoulder Strap

No

Country of Origin

China

Stock information temporarily unavailable.

AED 462.52

AED 462.52 Each (ex VAT)

AED 485.65

AED 485.65 Each (inc. VAT)

DeWALT 1680 Denier Tool Bag 240mm x 280mm x 410mm

AED 462.52

AED 462.52 Each (ex VAT)

AED 485.65

AED 485.65 Each (inc. VAT)

DeWALT 1680 Denier Tool Bag 240mm x 280mm x 410mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Bag Type

Tool Bag

Material

1680 Denier

Length

240mm

Width

280mm

Height

410mm

Shoulder Strap

No

Country of Origin

China