Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

DeWALT Tool Bag with Shoulder Strap 250mm x 450mm x 300mm

RS Stock No.: 214-8934Brand: DeWALTManufacturers Part No.: DWST82991-1
brand-logo
View all in Tool Bags

Technical Document

Specifications

Brand

Dewalt

Bag Type

Tool Bag

Length

250mm

Width

450mm

Height

300mm

Shoulder Strap

Yes

Country of Origin

China

Stock information temporarily unavailable.

AED 532.10

AED 532.10 Each (ex VAT)

AED 558.70

AED 558.70 Each (inc. VAT)

DeWALT Tool Bag with Shoulder Strap 250mm x 450mm x 300mm

AED 532.10

AED 532.10 Each (ex VAT)

AED 558.70

AED 558.70 Each (inc. VAT)

DeWALT Tool Bag with Shoulder Strap 250mm x 450mm x 300mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Bag Type

Tool Bag

Length

250mm

Width

450mm

Height

300mm

Shoulder Strap

Yes

Country of Origin

China