DeWALT TOUGHSYSTEM 2.0 Plastic Tool Box, 371 x 554 x 308mm

RS Stock No.: 214-8936Brand: DeWALTManufacturers Part No.: DWST83294-1
brand-logo
View all in Tool Boxes

Technical Document

Specifications

Brand

Dewalt

Material

Plastic

Box Type

Tool Box

Length

371mm

Width

554mm

Height

308mm

Dimensions

371 x 554 x 308mm

Range

TOUGHSYSTEM 2.0

Tools Included

No

Country of Origin

Israel

Stock information temporarily unavailable.

AED 843.78

AED 843.78 Each (ex VAT)

AED 885.97

AED 885.97 Each (inc. VAT)

DeWALT TOUGHSYSTEM 2.0 Plastic Tool Box, 371 x 554 x 308mm

AED 843.78

AED 843.78 Each (ex VAT)

AED 885.97

AED 885.97 Each (inc. VAT)

DeWALT TOUGHSYSTEM 2.0 Plastic Tool Box, 371 x 554 x 308mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Material

Plastic

Box Type

Tool Box

Length

371mm

Width

554mm

Height

308mm

Dimensions

371 x 554 x 308mm

Range

TOUGHSYSTEM 2.0

Tools Included

No

Country of Origin

Israel