Technical Document
Specifications
Brand
DewaltMaterial
Plastic
Box Type
Tool Box
Length
440mm
Width
440mm
Height
162mm
Dimensions
440 x 440 x 162mm
Range
TSTAK Shallow Box
Tools Included
No
Country of Origin
Israel
AED 427.35
AED 427.35 Each (ex VAT)
AED 448.72
AED 448.72 Each (inc. VAT)
DeWALT TSTAK Shallow Box Plastic Tool Box, 440 x 440 x 162mm
1
AED 427.35
AED 427.35 Each (ex VAT)
AED 448.72
AED 448.72 Each (inc. VAT)
DeWALT TSTAK Shallow Box Plastic Tool Box, 440 x 440 x 162mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
DewaltMaterial
Plastic
Box Type
Tool Box
Length
440mm
Width
440mm
Height
162mm
Dimensions
440 x 440 x 162mm
Range
TSTAK Shallow Box
Tools Included
No
Country of Origin
Israel