Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

DeWALT Tool Tray, inner Dimensions 47 x 47 x 6cm, W 470mm, L 470mm, H 60mm

RS Stock No.: 172-902Brand: DeWALTManufacturers Part No.: DWST83407-1
brand-logo
View all in Tool Trays

Technical Document

Specifications

Brand

Dewalt

Dimensions

47 x 47 x 6cm

Weight

0.7g

Width

470mm

Length

470mm

Height

60mm

Country of Origin

Israel

Stock information temporarily unavailable.

AED 120.05

AED 120.05 Each (ex VAT)

AED 126.05

AED 126.05 Each (inc. VAT)

DeWALT Tool Tray, inner Dimensions 47 x 47 x 6cm, W 470mm, L 470mm, H 60mm

AED 120.05

AED 120.05 Each (ex VAT)

AED 126.05

AED 126.05 Each (inc. VAT)

DeWALT Tool Tray, inner Dimensions 47 x 47 x 6cm, W 470mm, L 470mm, H 60mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Dimensions

47 x 47 x 6cm

Weight

0.7g

Width

470mm

Length

470mm

Height

60mm

Country of Origin

Israel