Technical Document
Specifications
Brand
DewaltBag Type
Tool Bag
Material
1680 Denier
Length
250mm
Width
530mm
Height
325mm
Shoulder Strap
Yes
Country of Origin
China
Stock information temporarily unavailable.
AED 906.15
AED 906.15 Each (ex VAT)
AED 951.46
AED 951.46 Each (inc. VAT)
DeWALT 1680 Denier Tool Bag with Shoulder Strap 250mm x 530mm x 325mm
1
AED 906.15
AED 906.15 Each (ex VAT)
AED 951.46
AED 951.46 Each (inc. VAT)
DeWALT 1680 Denier Tool Bag with Shoulder Strap 250mm x 530mm x 325mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DewaltBag Type
Tool Bag
Material
1680 Denier
Length
250mm
Width
530mm
Height
325mm
Shoulder Strap
Yes
Country of Origin
China