Technical Document
Specifications
Brand
DewaltBag Type
Tool Bag
Material
1680 Denier
Length
300mm
Width
300mm
Height
390mm
Shoulder Strap
Yes
Country of Origin
China
Stock information temporarily unavailable.
AED 698.46
AED 698.46 Each (ex VAT)
AED 733.38
AED 733.38 Each (inc. VAT)
DeWALT 1680 Denier Tool Bag with Shoulder Strap 300mm x 300mm x 390mm
1
AED 698.46
AED 698.46 Each (ex VAT)
AED 733.38
AED 733.38 Each (inc. VAT)
DeWALT 1680 Denier Tool Bag with Shoulder Strap 300mm x 300mm x 390mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DewaltBag Type
Tool Bag
Material
1680 Denier
Length
300mm
Width
300mm
Height
390mm
Shoulder Strap
Yes
Country of Origin
China