DeWALT STHT0-77365 Infrared Thermometer, -28°C Min, +520°C Max, ±2 Accuracy, °C Measurements

RS Stock No.: 493-947Brand: DeWALTManufacturers Part No.: STHT0-77365
View all in Infrared Thermometers

Technical Document

Specifications

Brand

Dewalt

Absolute Maximum Temperature Measurement

+520°C

Temperature Scale

Centigrade

Suitable for Body Measurement

No

Distance to spot Ratio

0.334027777777778

Best Accuracy

±2

Absolute Minimum Temperature Measurement

-28°C

Model Number (p)

STHT0-77365

Country of Origin

China

Stock information temporarily unavailable.

AED 271.00

AED 271.00 Each (ex VAT)

AED 284.55

AED 284.55 Each (inc. VAT)

DeWALT STHT0-77365 Infrared Thermometer, -28°C Min, +520°C Max, ±2 Accuracy, °C Measurements

AED 271.00

AED 271.00 Each (ex VAT)

AED 284.55

AED 284.55 Each (inc. VAT)

DeWALT STHT0-77365 Infrared Thermometer, -28°C Min, +520°C Max, ±2 Accuracy, °C Measurements
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Absolute Maximum Temperature Measurement

+520°C

Temperature Scale

Centigrade

Suitable for Body Measurement

No

Distance to spot Ratio

0.334027777777778

Best Accuracy

±2

Absolute Minimum Temperature Measurement

-28°C

Model Number (p)

STHT0-77365

Country of Origin

China