Technical Document
Specifications
Brand
DFRobotProcessor Type
Mini MP3 Module
Mounting Type
Through Hole
Pin Count
16
Dimensions
20 x 20 x 4mm
Country of Origin
China
Stock information temporarily unavailable.
AED 50.03
AED 50.03 Each (ex VAT)
AED 52.53
AED 52.53 Each (inc. VAT)
DFR0299 DFRobot, Audio Processor, 16-Pin
1
AED 50.03
AED 50.03 Each (ex VAT)
AED 52.53
AED 52.53 Each (inc. VAT)
DFR0299 DFRobot, Audio Processor, 16-Pin
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DFRobotProcessor Type
Mini MP3 Module
Mounting Type
Through Hole
Pin Count
16
Dimensions
20 x 20 x 4mm
Country of Origin
China