Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

VWD,traffic light,stop,go,red,

RS Stock No.: 381-3146Brand: DG ControlsManufacturers Part No.: IPN/AC/230/LED/002
View all in Beacons

Technical Document

Specifications

Supply Voltage

230 V ac

Light Effect

Steady

Lens Colour

Green, Red

Bulb Type

LED

Current Type

AC

Height

80mm

Base Length

200mm

Minimum Temperature

-40°C

Base Width

150mm

Maximum Temperature

+55°C

Stock information temporarily unavailable.

P.O.A.

VWD,traffic light,stop,go,red,

P.O.A.

VWD,traffic light,stop,go,red,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

230 V ac

Light Effect

Steady

Lens Colour

Green, Red

Bulb Type

LED

Current Type

AC

Height

80mm

Base Length

200mm

Minimum Temperature

-40°C

Base Width

150mm

Maximum Temperature

+55°C