Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

2 base high dome xenon beacon,115Vac

RS Stock No.: 627-015Brand: DG ControlsManufacturers Part No.: XFE/AC/115/DH/RS
View all in Beacons

Technical Document

Specifications

Supply Voltage

115 V ac

Light Effect

Flashing

Lens Colour

Clear

Mounting Style

Surface Mount

Bulb Type

Xenon

Current Type

AC

Base Diameter

146mm

Height

194mm

Minimum Temperature

-40°C

Maximum Temperature

+55°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

2 base high dome xenon beacon,115Vac

P.O.A.

2 base high dome xenon beacon,115Vac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Supply Voltage

115 V ac

Light Effect

Flashing

Lens Colour

Clear

Mounting Style

Surface Mount

Bulb Type

Xenon

Current Type

AC

Base Diameter

146mm

Height

194mm

Minimum Temperature

-40°C

Maximum Temperature

+55°C

You may be interested in