Di-Soric Cylinder sensor Pneumatic Cylinder Sensor, IP67, 10 → 30V dc, NO Operation, MZEC, with LED indicator,
Technical Document
Specifications
Brand
Di-SoricType
Cylinder Sensor
Supply Voltage
10 → 30V dc
Manufacturer Series
MZEC
LED Indicator
Yes
Operation
NO
IP Rating
IP67
Model Number p
MZET 9-25 PSL-K-TSS
Model Number (p)
MZET 9-25 PSL-K-TSS
Country of Origin
Poland
Stock information temporarily unavailable.
AED 134.72
AED 134.72 Each (ex VAT)
AED 141.46
AED 141.46 Each (inc. VAT)
Di-Soric Cylinder sensor Pneumatic Cylinder Sensor, IP67, 10 → 30V dc, NO Operation, MZEC, with LED indicator,
1
AED 134.72
AED 134.72 Each (ex VAT)
AED 141.46
AED 141.46 Each (inc. VAT)
Di-Soric Cylinder sensor Pneumatic Cylinder Sensor, IP67, 10 → 30V dc, NO Operation, MZEC, with LED indicator,
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Di-SoricType
Cylinder Sensor
Supply Voltage
10 → 30V dc
Manufacturer Series
MZEC
LED Indicator
Yes
Operation
NO
IP Rating
IP67
Model Number p
MZET 9-25 PSL-K-TSS
Model Number (p)
MZET 9-25 PSL-K-TSS
Country of Origin
Poland