Di-Soric Vision Sensor
Technical Document
Specifications
Brand
Di-SoricLamp Type
LED
Light Source
LED
Series
BEK
Lamp Supplied
Yes
Voltage Rating
18 → 35 V dc
Light Style
Circular Fixed
Wattage
10 W
Housing Material
Aluminum
IP Rating
IP67
Maximum Operating Temperature
+40°C
Minimum Operating Temperature
0°C
Country of Origin
Germany
AED 4,082.19
AED 4,082.19 Each (ex VAT)
AED 4,286.30
AED 4,286.30 Each (inc. VAT)
1
AED 4,082.19
AED 4,082.19 Each (ex VAT)
AED 4,286.30
AED 4,286.30 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Di-SoricLamp Type
LED
Light Source
LED
Series
BEK
Lamp Supplied
Yes
Voltage Rating
18 → 35 V dc
Light Style
Circular Fixed
Wattage
10 W
Housing Material
Aluminum
IP Rating
IP67
Maximum Operating Temperature
+40°C
Minimum Operating Temperature
0°C
Country of Origin
Germany