Di-Soric Inductive Ring Inductive Proximity Sensor, M12, PNP/NPN NO/NC, 10 → 30 V dc

RS Stock No.: 309-982Brand: Di-SoricManufacturers Part No.: IRSD-50P-G3-B4
View all in Proximity Sensors

Technical Document

Specifications

Thread Size

M12

Sensor Technology

Inductive

Body Style

Ring

Output Function

NO/NC

Digital Switching Output Type

PNP/NPN

Connection Type

M12

Supply Voltage

10 → 30 V dc

Country of Origin

Germany

Stock information temporarily unavailable.

AED 1,286.67

AED 1,286.67 Each (ex VAT)

AED 1,351.00

AED 1,351.00 Each (inc. VAT)

Di-Soric Inductive Ring Inductive Proximity Sensor, M12, PNP/NPN NO/NC, 10 → 30 V dc

AED 1,286.67

AED 1,286.67 Each (ex VAT)

AED 1,351.00

AED 1,351.00 Each (inc. VAT)

Di-Soric Inductive Ring Inductive Proximity Sensor, M12, PNP/NPN NO/NC, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Thread Size

M12

Sensor Technology

Inductive

Body Style

Ring

Output Function

NO/NC

Digital Switching Output Type

PNP/NPN

Connection Type

M12

Supply Voltage

10 → 30 V dc

Country of Origin

Germany