Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dialight 125-1192-403, 125 Series LED Lens

RS Stock No.: 890-4953Brand: DialightManufacturers Part No.: 125-1192-403
brand-logo
View all in LED Lenses & Reflectors

Technical Document

Specifications

Series

125

Product Type

LED Lens

Number of LEDs Per Lens

1

For Use With

Cluster Based Led or Multi-Chip Led, T-3 1/4 Miniature Bayonet Base Incandescent Lamp

Dimensions

21.03 (Dia.) x 22.22 (H)mm

Diameter

21.03mm

Height

22.22mm

Country of Origin

Mexico

Product details

Incandescent T3-1/4 Lampholders and Lenses

Dialight incandescent lamp holders and lenses to the T3-1/4 bulbs.

Various sizes available
6 to 250 V operation

Dialight Range

Stock information temporarily unavailable.

AED 64.05

AED 64.05 Each (ex VAT)

AED 67.25

AED 67.25 Each (inc. VAT)

Dialight 125-1192-403, 125 Series LED Lens

AED 64.05

AED 64.05 Each (ex VAT)

AED 67.25

AED 67.25 Each (inc. VAT)

Dialight 125-1192-403, 125 Series LED Lens
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

125

Product Type

LED Lens

Number of LEDs Per Lens

1

For Use With

Cluster Based Led or Multi-Chip Led, T-3 1/4 Miniature Bayonet Base Incandescent Lamp

Dimensions

21.03 (Dia.) x 22.22 (H)mm

Diameter

21.03mm

Height

22.22mm

Country of Origin

Mexico

Product details

Incandescent T3-1/4 Lampholders and Lenses

Dialight incandescent lamp holders and lenses to the T3-1/4 bulbs.

Various sizes available
6 to 250 V operation

Dialight Range